Filter Your Search
1 - 10 of 25 results
|
53S281L883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | 1 | 32000 | 256 words | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | MILITARY | S-MQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | METAL | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S280W
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 55 ns | OTP ROM | 1 | 2000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S281J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | OTP ROM | 1 | 16000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S281J883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||||
|
53S281L
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 35 ns | OTP ROM | 1 | 2000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-MQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | METAL | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||
|
53S281J883B
AMD
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | OTP ROM | 256 | 256 words | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | DIP, DIP20,.3 | EAR99 | 8542.32.00.71 | ||||||||||||||
|
53S280L
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | 1 | 2000 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-MQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | METAL | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||
![]() |
53S281NL
AMD
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 50 ns | OTP ROM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 140 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-PQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ADVANCED MICRO DEVICES INC | unknown | PLASTIC, LCC-28 | EAR99 | 8542.32.00.71 | QLCC | 28 | |||||||
|
53S281AL
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | 1 | 64000 | 256 words | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | MILITARY | S-MQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | METAL | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||
![]() |
53S281J/883B
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | unknown | CERAMIC, DIP-24 | DIP | 24 |