Filter Your Search
1 - 7 of 7 results
|
53D112G035GE6E3
Vishay Intertechnologies
|
$15.7325 | Yes | Active | 1.1 mF | 35 V | 980 mA | 75 % | 219 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1773 mA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 19.3 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||
|
53D112G035GE6E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.1 mF | 35 V | 980 mA | 75 % | 219 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1773 mA | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | MATTE TIN | WIRE | 19.3 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
53D112G035GE7
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 mF | 35 V | 980 mA | 75 % | 219 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | 19.3 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||||||
|
53D112K
Hitano Enterprise Corp
|
Check for Price | Yes | Active | HITANO ENTERPRISE CORP | compliant | EAR99 | 8533.40.40.00 | VARISTOR | ||||||||||||||||||||||||||||
|
53D112G035GE7
Vishay Sprague
|
Check for Price | Active | 1.1 mF | 35 V | 980 mA | 75 % | 219 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Axial | 19.3 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||
|
53D112G035GE6
Vishay Sprague
|
Check for Price | No | No | Active | 1.1 mF | 35 V | 980 mA | 75 % | 219 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1773 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.3 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | Vishay | |||
|
53D112G035GE6
Vishay Intertechnologies
|
Check for Price | No | Active | 1.1 mF | 35 V | 980 mA | 75 % | 219 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1773 mA | e0 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.3 mm | 29 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay |