Filter Your Search
1 - 10 of 75 results
|
546BAA000048BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | |||
|
546BBA001061BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | |||
|
546BAA000032BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | |||||
|
546BAA000598BAG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | ||
|
546BAA001042BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | |||||
|
546BAA000598BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | ||
|
546BCA001087ABG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 7 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | |||
|
546BAC000439BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | |||
|
546BBA000651BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 10 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | |||
|
546BAC000439BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 100 OHM | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; SELECTABLE O/P FREQ | 350 ps | NO | 1.5 GHz | 200 kHz | 350 ps | 121 mA | 3.465 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock |