Filter Your Search
1 - 10 of 125,067 results
|
C0603C154J4RACTU
KEMET Corporation
|
$0.0436 | Yes | Yes | Active | 150 nF | 16 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1210C154J1JACAUTO
KEMET Corporation
|
$0.0695 | Yes | Active | 150 nF | 100 V | 5 % | 1210 | U2J | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
VJ0603Y154JXQCW1BC
Vishay Intertechnologies
|
$0.0707 | Yes | Yes | Active | 150 nF | 10 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
VJ0805Y154JXQTW1BC
Vishay Intertechnologies
|
$0.0954 | Yes | Yes | Active | 150 nF | 10 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||
|
08053C154JAT2A
Kyocera AVX Components
|
$0.0990 | Yes | Yes | Active | 150 nF | 25 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0603C154J4RAC
KEMET Corporation
|
$0.0995 | Yes | Yes | Active | 150 nF | 16 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C154J8RACTU
KEMET Corporation
|
$0.1222 | Yes | Yes | Active | 150 nF | 10 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
0805YC154JAT2A
Kyocera AVX Components
|
$0.1243 | Yes | Yes | Active | 150 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | AVX CORP | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0603X154J5RECAUTO
KEMET Corporation
|
$0.1267 | Yes | Yes | Active | 150 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
VJ0805Y154JXJTW1BC
Vishay Intertechnologies
|
$0.1345 | Yes | Yes | Active | 150 nF | 16 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, BLISTER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |