Filter Your Search
1 - 10 of 1,547 results
|
|
SRP6540-8R2M
Bourns Inc
|
$0.9334 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 50.5 mΩ | 20 % | YES | 100 kHz | 4.5 A | POWDERED IRON | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4 mm | 7.2 mm | 6.5 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
74485540820
Wurth Elektronik
|
$4.6503 | Yes | Active | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
ASPIAIG-H8540-8R2M-T
Abracon Corporation
|
$51.8408 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 46.8 mΩ | 20 % | YES | 100 kHz | 3.7 A | 14 MHz | 3332 | POWER INDUCTOR | 1 | YES | AEC-Q200; TS16949 | 125 °C | -40 °C | Retangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4 mm | 8.5 mm | 8.2 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
540812232T5
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 650 mΩ | 5 % | YES | 7.96 MHz | 220 mA | 300 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
54081514405
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 440 mΩ | 2 % | YES | 100 MHz | 270 mA | 1.12 GHz | CERAMIC | 35 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
54084723200
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||
|
|
54082222200
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 1.7 Ω | 10 % | YES | 7.96 MHz | 130 mA | 200 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
540868114T3
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 500 mΩ | 20 % | YES | 25.2 MHz | 250 mA | 450 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
540810122T0
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 260 mΩ | 10 % | YES | 150 MHz | 350 mA | 1.31 GHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
540882124T3
Sumida Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 550 mΩ | 10 % | YES | 25.2 MHz | 240 mA | 400 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | CHIP | EAR99 | 8504.50.80.00 |