Filter Your Search
1 - 10 of 243 results
|
RMK408N1K05FP
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.05 kΩ | 1 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 1.05 kΩ | ISOLATED | 4 | 70 °C | 1.05 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N38K3DW
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 38.3 kΩ | 0.5 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 38.3 kΩ | ISOLATED | 4 | 70 °C | 38.3 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N7K87FL
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 7.87 kΩ | 1 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 7.87 kΩ | ISOLATED | 4 | 70 °C | 7.87 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N33K6BW
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 33.6 kΩ | 0.1 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 33.6 kΩ | ISOLATED | 4 | 70 °C | 33.6 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N2K15CW
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.15 kΩ | 0.25 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 2.15 kΩ | ISOLATED | 4 | 70 °C | 2.15 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N12K7CL
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 12.7 kΩ | 0.25 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 12.7 kΩ | ISOLATED | 4 | 70 °C | 12.7 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N2K26FL
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.26 kΩ | 1 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 2.26 kΩ | ISOLATED | 4 | 70 °C | 2.26 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N35K7DP
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 35.7 kΩ | 0.5 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 35.7 kΩ | ISOLATED | 4 | 70 °C | 35.7 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N1K67BL
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.67 kΩ | 0.1 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 1.67 kΩ | ISOLATED | 4 | 70 °C | 1.67 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 | ||
|
RMK408N19K8DP
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 19.8 kΩ | 0.5 % | 250 mW | 0610 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 19.8 kΩ | ISOLATED | 4 | 70 °C | 19.8 kΩ | YES | 1 ppm/°C | 100 V | 155 °C | -55 °C | Rectangular | 1 | 8 | Aluminum (Al) | ONE SURFACE | 400 µm | 1.6 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1006 | unknown | EAR99 | 8533.21.00.20 |