Parametric results for: 54102-G0808LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54102g0808lf
Select parts from the table below to compare.
Compare
Compare
54102-G08-08LF
Amphenol FCi
Check for Price Yes Obsolete 16 2 2.54 mm 2 3 A MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.12 inch FCI LEAD FREE compliant
54102-G0808LF
Amphenol FCi
Check for Price Yes Obsolete 16 2 2.54 mm 2 3 A MALE BOARD THERMOPLASTIC GOLD (30) STRAIGHT BOARD CONNECTOR 54102 NO 5 GΩ COMMERCIAL NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C PLUG TIN (100) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.12 inch FCI LEAD FREE compliant