Filter Your Search
1 - 4 of 4 results
|
54102-T34-01RLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | PURE TIN (160) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.1 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
54102-T34-01R
Amphenol Communications Solutions
|
Check for Price | No | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | PURE TIN (160) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.1 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
54102-T34-01R
Amphenol FCi
|
Check for Price | No | No | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | PURE TIN (160) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.1 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||
|
54102-T34-01RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | PURE TIN (160) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.19 inch | 0.1 inch | 0.1 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |