Filter Your Search
1 - 2 of 2 results
|
54121-107361000LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.394 inch | 3.6 inch | 0.095 inch | AMPHENOL ICC | 36 | compliant | EAR99 | 8536.69.40.40 | ||
|
54121-107361000LF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.394 inch | 3.6 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |