Filter Your Search
1 - 4 of 4 results
|
54201-S0806LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | RECEPTACLE | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.429 mm | 15u inch | SURFACE MOUNT | 0.095 inch | 0.15 inch | 0.6 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
54201-S08-06-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 54201 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (50) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | ||||||||||||||||||||||
|
54201-S0806-LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 54201 | NO | NO | NO | e3 | NO | 94V-0 | TIN (100) OVER NICKEL (50) | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | ||||||||||||||||||||||
|
54201-S0806LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 2 | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2100VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | RECEPTACLE | PURE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3.429 mm | 15u inch | SURFACE MOUNT | 0.095 inch | 0.15 inch | 0.6 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 6 |