Parametric results for: 54242-407101950LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54242407101950lf
Select parts from the table below to compare.
Compare
Compare
54242-407101950LF
Amphenol FCi
Check for Price Yes Active 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 79u inch SURFACE MOUNT 0.169 inch 0.768 inch 1 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
54242-407101950LF
Amphenol Communications Solutions
Check for Price Yes Active 10 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ NO NO e3 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.461 mm 79u inch SURFACE MOUNT 0.169 inch 0.768 inch 1 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40