Filter Your Search
1 - 2 of 2 results
|
54242-812202600LF
Amphenol Communications Solutions
|
$7.1944 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | UNSHROUDED | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 15u inch | SURFACE MOUNT | 0.169 inch | 1.024 inch | 2 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | ||
|
54242-812202600LF
Amphenol FCi
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | UNSHROUDED | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.461 mm | 15u inch | SURFACE MOUNT | 0.169 inch | 1.024 inch | 2 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |