Filter Your Search
1 - 10 of 528 results
|
TSHC-542-D-10-340-H-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 84 | 2 | 1.27 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.340 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.135 inch | 0.06 inch | 2.1 inch | 0.08 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2345-42-D2-40-010
ECS
|
Check for Price | Contact Manufacturer | 90 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
1305-42-D2-30-010
ECS
|
Check for Price | Contact Manufacturer | 10 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | CARD EDGE CONNECTOR | 1000VAC V | NO | 4.448 N | 5 GΩ | 0.27 N | e3 | UL | 94V-0 | Tin (Sn) | RECTANGULAR | COMPRESSION | 0.1 inch | NO | #4-40 | THREADED | ONE | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 1.375 inch | 0.137 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
TTSHC-542-D-20-200-T-LF
Major League Electronics
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | SOLDER | 0.134 inch | 0.1 inch | 1.05 inch | 0.079 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
TSHS-542-D-16-A-GT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 84 | 2 | 1.27 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.075 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 15u inch | WIRE WRAP | 0.135 inch | 0.06 inch | 2.1 inch | 0.495 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
10136670-09542D8LF
Amphenol FCi
|
Check for Price | Active | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | .199882 N | UL | -55 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.402 inch | 1.05 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SSHS-542-D-04-GT-001-TR-P
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 84 | 2 | 1.27 mm | 2 | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | WITH TAPE AND REEL | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.135 inch | 0.18 inch | 2.1 inch | 0.118 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2355-42-D2-50-010
ECS
|
Check for Price | Contact Manufacturer | 110 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
10136670-09542D1LF
Amphenol FCi
|
Check for Price | Active | 42 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | .199882 N | UL | -55 °C | 125 °C | GOLD OVER NICKEL | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.402 inch | 1.05 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
TSHP-542-D-02-GT-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 84 | 2 | 1.27 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POST HEIGHT=0.082" | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 1.27 mm | 15u inch | SOLDER | 0.105 inch | 0.111 inch | 2.1 inch | 0.04 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |