Filter Your Search
1 - 2 of 2 results
|
544FACC000112ABGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; 2.5, 1.8V AVAILABLE | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 125 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 8 PIN | unknown | Clock | ||
|
544FACC000112ABGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 5 pF | 3.3 V | CMOS | SUPPLY VOLTAGE 1.8V & 2.5V ALSO AVAILABLE; TRI-STATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 125 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | NICKEL GOLD | 7.0mm x 5.0mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 8 PIN | unknown | Clock |