Filter Your Search
1 - 10 of 187 results
|
10080054-543LF
Amphenol Communications Solutions
|
$6.3879 | Yes | Active | 20 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
5454391
Phoenix Contact
|
$7.3400 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.90.40.00 | Phoenix Contact | BARRIER STRIP TERMINAL BLOCK | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
65454-334
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
65454-335
Amphenol FCi
|
Check for Price | No | No | Active | 34 | 1 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
15-45-4344
Molex
|
Check for Price | Obsolete | 44 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | SN-PB | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 150u inch | SOLDER | 0.199 inch | 0.34 inch | 2.199 inch | 0.05 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
65545-433
Amphenol FCi
|
Check for Price | No | No | Active | 33 | 1 | 3.17 mm | 1 | MALE | BOARD | GLASS FILLED POLYAMIDE | TIN LEAD (150) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.125 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.132 inch | 0.1 inch | 4.17 inch | 0.635 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
15-45-4362
Molex
|
Check for Price | Obsolete | 62 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | SN-PB | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 150u inch | SOLDER | 0.199 inch | 0.34 inch | 3.099 inch | 0.05 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
15-45-4314
Molex
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 15 mΩ | 2.5 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | SN-PB | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1500VAC V | NO | 2.224 N | 100 MΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 150u inch | SOLDER | 0.199 inch | 0.34 inch | 0.699 inch | 0.05 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
65454-319
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 1 | 2.54 mm | MALE | BOARD | GOLD (50) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
55454-306
Amphenol Communications Solutions
|
Check for Price | Active | 80 | 5 | 6 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |