Parametric results for: 545BAA500M000BAG under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 545baa500m000bag
Select parts from the table below to compare.
Compare
Compare
545BAA500M000BAGR
Skyworks Solutions Inc
Check for Price Yes Active 500 MHz 20 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; SUPP... more 350 ps NO 8 mA 350 ps 121 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.33mm SKYWORKS SOLUTIONS INC compliant Clock
545BAA500M000BAGR
Silicon Laboratories Inc
Check for Price Yes Transferred 500 MHz 20 % 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION 350 ps NO 350 ps 121 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 6 SOLCC6,.12 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.33mm SILICON LABORATORIES INC unknown Clock CLCC, 6 PIN