Filter Your Search
1 - 2 of 2 results
|
545BAA500M000BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 500 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; SUPP... more | 350 ps | NO | 8 mA | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Clock | |||
|
545BAA500M000BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 500 MHz | 20 % | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 121 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | unknown | Clock | CLCC, 6 PIN |