Filter Your Search
1 - 4 of 4 results
|
545AAB250M000BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 250 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; E/D FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 350 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||||||
|
545AAB250M000BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 250 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; E/D FUNCTION; 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 350 ps | NO | 350 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||||||
|
545AAB250M000BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 250 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFF... more | 350 ps | NO | 8 mA | 350 ps | 153 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43 mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
545AAB250M000BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 250 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFF... more | 350 ps | NO | 8 mA | 350 ps | 153 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43 mm | SILICON LABORATORIES INC | unknown | Clock |