Filter Your Search
1 - 4 of 4 results
|
545CAA100M000BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 100 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | 1.5 ns | NO | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | compliant | Clock | ||||||
|
545CAA100M000BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 100 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TR | 1.5 ns | NO | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | unknown | Clock | ||||||
|
545CAA100M000BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE 1.8 AND 2.5V AVAILABLE | 1.5 ns | NO | 8 mA | 1.5 ns | 127 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43 mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
545CAA100M000BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 100 MHz | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE 1.8 AND 2.5V AVAILABLE | 1.5 ns | NO | 8 mA | 1.5 ns | 127 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.43 mm | SILICON LABORATORIES INC | unknown | Clock |