Filter Your Search
1 - 10 of 15 results
|
546FAA000626BAGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 141 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC-6 | unknown | Clock | |||
|
546FAA000626BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | ||||||
|
546FAA000626BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | ||||||
|
546FAA000626BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | ||||||
|
546FAA000230BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 141 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | |||
|
546FAA000230BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | ||||||
|
546FAA000230BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 20 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | ||||||
|
HSM546-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20 % | 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 80 MHz | 1.8 MHz | 5 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 11.05mm x 6.35mm x 2.67mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
546FAA000626BAGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 141 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC-6 | unknown | Clock | |||
|
546FAA000230BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 20 % | 5 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SELECTABLE O/P FREQ | 1.5 ns | NO | 250 MHz | 200 kHz | 8 mA | 1.5 ns | 127 mA | 3.465 V | 1.71 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock |