Filter Your Search
1 - 2 of 2 results
|
54722-0244
Molex
|
$0.3178 | Yes | Yes | Active | 24 | 2 | 500 µm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | Embossed Tape on Reel | 500VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.8u inch | SURFACE MOUNT | 0.197 inch | 0.047 inch | 0.339 inch | MOLEX LLC | LEAD FREE | compliant | Molex | ||||||||||
|
0547220244
Molex
|
$1.3227 | Yes | Yes | Active | 24 | 2 | 500 µm | 2 | 500 mA | FEMALE | 30 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | S24P0 | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.059 inch | 0.339 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 |