Filter Your Search
1 - 10 of 212 results
|
SNJ54LS32J
Texas Instruments
|
$6.8462 Buy | Yes | No | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP | DIP, DIP14,.3 | 14 | Not Compliant | EAR99 | 8542.39.00.60 | |||
|
SN54LS32J
Texas Instruments
|
$8.1181 Buy | Yes | No | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | OR GATE | TTL | 800 µA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DIP | DIP, DIP14,.3 | 14 | Not Compliant | EAR99 | 8542.39.00.60 | ||||
|
|
54LS32/BDBJC
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | YES | DFP | NO | OR GATE | TTL | 5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | DFP, FL14,.3 | Unknown | |||||||||||||||||||||
|
|
54LS32M/B2CJC
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | YES | QCCN | NO | OR GATE | TTL | 5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | QCCN, LCC20,.35SQ | Unknown | |||||||||||||||||||||
|
SN54LS32JD
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | 15 pF | LS | OR GATE | TTL | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | DIP | DIP, | 14 | Unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/30501BDX
Lansdale Semiconductor Inc
|
Check for Price Buy | Active | 5 V | 35 ns | 4 | 2 | YES | DFP | LS | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.285 mm | 9.91 mm | DFP | DFP, | 14 | Compliant | 8542.39.00.01 | ||||||||||||||||
|
|
DM54LS32W
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 5 V | 15 ns | 15 ns | 4 | 2 | YES | QFF | NO | LS | OR GATE | TTL | 4 mA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.2865 mm | QFF, FL14,.3 | Compliant | 8542.39.00.01 | |||||||||||
|
|
DM54LS32E/883
Teledyne e2v
|
Check for Price Buy | Active | 5 V | 15 ns | 15 ns | 4 | 2 | YES | QCCN | 50 pF | NO | LS | OR GATE | TTL | 4 mA | 9.8 mA | 5.5 V | 4.5 V | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QCCN, LCC20,.35SQ | Compliant | 8542.39.00.01 | |||||||||||||
|
|
SNJ54LS32W-00
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | YES | DFP | 15 pF | NO | LS | OR GATE | TTL | 4 mA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | DFP, FL14,.25 | Unknown | 8542.39.00.01 | |||||||||||
|
|
DM54LS32J/883
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 35 ns | 11 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | OR GATE | TTL | 4 mA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | DIP, DIP14,.3 | Compliant | 8542.39.00.01 |