Filter Your Search
1 - 1 of 1 results
|
550-2405F
Dialight
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.2 mcd | 650 nm | 50 deg | DIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -25 °C | 2 | BAG | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.1 mm | 5 mm | DIALIGHT CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Dialight |