Filter Your Search
1 - 10 of 1,176 results
|
550GC10M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 10 MHz | 2.5 V | CMOS | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||||||
|
550GD60M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 60 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
550GC125M000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Yes | Transferred | 125 MHz | 50 % | 15 pF | 2.5 V | CMOS | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.5 V | NO | 125 ppm | 10 % | 160 MHz | 10 MHz | 32 mA | 75 mA | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | compliant | Clock | ROHS COMPLIANT PACKAGE-6 | |||
|
550GC38M7853DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 38.7853 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||||||||||||
|
550GD27M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 27 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
550GJ54M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 54 MHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.5 V | NO | 104 ppm | 10 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | |||||||||||||
|
550GD50M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 50 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
550GC50M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 50 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
550GD40M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 40 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||
|
550GF27M0000DGR
Silicon Laboratories Inc
|
$9.0514 | Yes | Transferred | 27 MHz | 2.5 V | 160 MHz | 10 MHz | 32 mA | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs |