Filter Your Search
1 - 10 of 379 results
|
55075-00-05-A
Littelfuse Inc
|
$28.6150 | Active | PANEL MOUNT | OVER VOLTAGE PROTECTION; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 85 °C | -40 °C | NO | LITTELFUSE INC | unknown | LITTELFUSE | 46 mm | 12 mm | 10.5 mA | 20 mA | 3-WIRE INTERFACE | DIGITAL CURRENT | stainless steel | CYLINDRICAL | SPEED SENSOR | 25.2 V | 4.75 V | CABLE | ||||||||||||||||||||||
|
55075-00-02-A
Littelfuse Inc
|
$49.0650 | Active | PANEL MOUNT | REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 85 °C | -40 °C | NO | LITTELFUSE INC | unknown | LITTELFUSE | 46 mm | 12 mm | 10.5 mA | 20 mA | 3-WIRE INTERFACE | DIGITAL VOLTAGE | stainless steel | CYLINDRICAL | GEAR TOOTH SENSOR | 25.2 V | 4.75 V | CABLE | ||||||||||||||||||||||
|
55075-00-04-D
Hamlin Electronics
|
Check for Price | Transferred | 85 °C | -40 °C | HAMLIN ELECTRONICS EUROPE LTD | unknown | 10.5 mA | 20 mA | 3-WIRE INTERFACE | DIGITAL CURRENT | CYLINDRICAL | MAGNETIC FIELD SENSOR,HALL EFFECT | 25.2 V | 4.75 V | CABLE | 20mA | ||||||||||||||||||||||||||||
|
550752M200DC0EP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 7.5 mF | 200 V | 27 A | 20 % | 12.6 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 76.2 mm | 104.78 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.85 | ||||||||||||||||||||
|
550753M016AC2AS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 75 mF | 16 V | 16.7 A | 20 % | 9 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35.53 mm | 105.54 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||
|
55075-OO-05-B
Littelfuse Inc
|
Check for Price | Active | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
550751M200AH1AP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 750 µF | 200 V | 7.3 A | 20 % | 80.8 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35.53 mm | 67.44 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||
|
550751T200AH2MP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 750 µF | 200 V | 7.3 A | 50 % | 80.8 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.53 mm | 67.44 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.55 | |||||||||||||||||
|
550751M350AF1A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 750 µF | 350 V | 8.4 A | 20 % | 89.4 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | 12.7 mm | 35.53 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.55 | ||||||||||||||||||||
|
550753U016AC1M
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 75 mF | 16 V | 16.7 A | 75 % | 9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.53 mm | 105.54 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | , | EAR99 | 8532.22.00.55 |