Filter Your Search
1 - 2 of 2 results
|
5501-09SA-02-F1
SPC Multicomp
|
$0.4392 | Yes | Yes | Active | 9 | 2 | 30 mΩ | 3 A | FEMALE | PANEL | PLASTIC | 1/E | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | 1 GΩ | NO | NO | e3 | NO | -40 °C | 85 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | 0.492 inch | 1.213 inch | 0.13 inch | SPC TECHNOLOGY/ MULTICOMP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
5501-09SA-02F1
Neltron Industrial Company Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 2 | 30 mΩ | 3 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 1/E | IRON | D SUBMINIATURE CONNECTOR | REFERENCE STANDARD: TUV | 1000VAC V | NO | 5 GΩ | e4 | CSA; UL | 94V-0 | -40 °C | 85 °C | PREASSEM CONN | GOLD | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.492 inch | 1.213 inch | 0.13 inch | NELTRON INDUSTRIAL CO LTD | compliant | EAR99 | 8536.69.40.30 |