Filter Your Search
1 - 3 of 3 results
|
550123T200DP2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 mF | 200 V | 27.4 A | 50 % | 11.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 149.99 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
550123T200DP2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 mF | 200 V | 27.4 A | 50 % | 11.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 149.99 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
550123T200DP2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 mF | 200 V | 15.618 A | 50 % | 11.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Matte Tin (Sn) | BINDING POST | 76.81 mm | 149.99 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |