Filter Your Search
1 - 3 of 3 results
|
550811T400BB2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 810 µF | 400 V | 6.9 A | 50 % | 117 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7076 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 80.14 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
550811T400BB2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 810 µF | 400 V | 3.933 A | 50 % | 117 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7076 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Matte Tin (Sn) | BINDING POST | 51.41 mm | 80.14 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||
|
550811T400BB2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 810 µF | 400 V | 6.9 A | 50 % | 117 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7076 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 80.14 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |