Filter Your Search
1 - 3 of 3 results
|
550913U050CF2DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 91 mF | 50 V | 36.5 A | 75 % | 4.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
550913U050CF2DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 91 mF | 50 V | 36.5 A | 75 % | 4.9 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
550913U050CF2D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 91 mF | 50 V | 20.805 A | 75 % | 4.9 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Matte Tin (Sn) | BINDING POST | 64.11 mm | 143.64 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |