Filter Your Search
1 - 3 of 3 results
|
550991T250AJ2B
Cornell Dubilier Electronics Inc
|
$50.7685 | Yes | Yes | Active | 990 µF | 250 V | 3.591 A | 50 % | 84.7 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4925 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 35.53 mm | 92.84 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
550991T250AJ2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 250 V | 6.3 A | 50 % | 84.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4925 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.53 mm | 92.84 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
550991T250AJ2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 990 µF | 250 V | 6.3 A | 50 % | 84.7 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4925 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.53 mm | 92.84 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |