Filter Your Search
1 - 3 of 3 results
|
550C102T350AE2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 350 V | 1.98 A | 50 % | 111 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7748 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
550C102T350AE2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 350 V | 1.98 A | 50 % | 111 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7748 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | ||
|
550C102T350AE2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1 mF | 350 V | 1.98 A | 50 % | 111 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.7748 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35.54 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |