Filter Your Search
1 - 3 of 3 results
|
550C122U500CJ2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 mF | 500 V | 2.52 A | 75 % | 109.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3238 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 92.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C122U500CJ2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 mF | 500 V | 2.52 A | 75 % | 109.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3238 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 92.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C122U500CJ2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.2 mF | 500 V | 2.52 A | 75 % | 109.1 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3238 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 92.842 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |