Filter Your Search
1 - 3 of 3 results
|
550C142U500BF2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.4 mF | 500 V | 2.808 A | 75 % | 91.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.51 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C142U500BF2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.4 mF | 500 V | 2.808 A | 75 % | 91.5 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.51 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C142U500BF2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.4 mF | 500 V | 2.808 A | 75 % | 91.5 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.51 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 22.23 mm | BINDING POST | 51.41 mm | 143.642 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |