Filter Your Search
1 - 3 of 3 results
|
550C272U500DD2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 mF | 500 V | 4.752 A | 75 % | 45.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4857 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C272U500DD2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 mF | 500 V | 4.752 A | 75 % | 45.2 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4857 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C272U500DD2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.7 mF | 500 V | 4.752 A | 75 % | 45.2 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.4857 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.75 mm | BINDING POST | 76.81 mm | 118.242 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |