Filter Your Search
1 - 3 of 3 results
|
550C622T250CE2BS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.2 mF | 250 V | 7.164 A | 50 % | 17.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.735 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C622T250CE2BP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.2 mF | 250 V | 7.164 A | 50 % | 17.1 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.735 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 | ||
|
550C622T250CE2B
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 6.2 mF | 250 V | 7.2 A | 50 % | 19.8 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.735 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 28.58 mm | BINDING POST | 64.11 mm | 130.942 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.85 |