Filter Your Search
1 - 10 of 1,070 results
|
550BB122M880DGR
Silicon Laboratories Inc
|
$11.0175 | Yes | Transferred | 122.88 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TAPE AND REEL | 3.3 V | 350 ps | NO | 30 ppm | 10 % | 1.417 GHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | Silicon Labs | |||
|
550BA125M000DGR
Silicon Laboratories Inc
|
$11.0175 | Yes | Transferred | 125 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||
|
550BF27M0000DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 27 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||
|
550BC33M3330DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 33.333 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||||||||||||||
|
550BF54M0000DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 54 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | Silicon Labs | |||||||||||||||||||
|
550BD74M2500DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 74.25 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||
|
550BF120M000DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Yes | Transferred | 120 MHz | 50 % | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 350 ps | NO | 100 ppm | 10 % | 1.417 GHz | 10 MHz | 350 ps | 108 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-6 | compliant | Clock | ||||
|
550BF80M0000DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 80 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||
|
550BF76M8000DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 76.8 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.3 V | 350 ps | NO | 100 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
550BD108M000DGR
Silicon Laboratories Inc
|
$11.3566 | Yes | Transferred | 108 MHz | 3.3 V | 1.417 GHz | 10 MHz | 108 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant |