Filter Your Search
1 - 5 of 5 results
|
55102-F3509LF
Amphenol Communications Solutions
|
Check for Price | Active | 18 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (2) OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
55102-F3509LF
Amphenol FCi
|
Check for Price | Active | 18 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (2) OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
55102-F35-09
Amphenol FCi
|
Check for Price | No | No | Active | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
55102-F35-09
Amphenol Communications Solutions
|
Check for Price | No | Active | 18 | 2 | 2.54 mm | MALE | BOARD | GOLD (2) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
55102-F35-09-R
Amphenol FCi
|
Check for Price | Active | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER/POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 1500V V | NO | 5 GΩ | CSA; UL | 94V-0 | -65 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 2u inch | SOLDER | 0.24 inch | 0.1 inch | 0.9 inch | 0.12 inch | FCI | unknown | EAR99 | 8536.69.40.40 |