Filter Your Search
1 - 10 of 150 results
|
CCY5P104K50V6B5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 5514 | Y5P | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 6.35 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104M50V2B4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 5514 | Y5P | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 2.54 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104M50V9R4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 5514 | Y5P | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | Tin (Sn) - Copper (Cu) | 9.52 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104K50V6B1
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 5514 | Y5P | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 6.35 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104K50V6F2
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 5514 | Y5P | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box; Tape | NO | Tin (Sn) - Copper (Cu) | 6.35 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104K50V2B4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 5514 | Y5P | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 2.54 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104M50V5B5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 5514 | Y5P | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 5.08 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104K50V6B4
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | 5514 | Y5P | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Bulk | NO | Tin (Sn) - Copper (Cu) | 6.35 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104M50V7R1
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 5514 | Y5P | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | Tin (Sn) - Copper (Cu) | 7.62 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 | ||
|
CCY5P104M50V9F5
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 100 nF | 50 V | 20 % | 5514 | Y5P | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -30 °C | 2 | Radial | Box; Tape | NO | Tin (Sn) - Copper (Cu) | 9.52 mm | WIRE | 14 mm | 14 mm | 3.5 mm | MERITEK ELECTRONICS CORP | , 5514 | unknown | EAR99 |