Filter Your Search
1 - 10 of 32 results
|
552-120.0M-5N-P410TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 2 ns | NO | 30 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P220CO
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT; TUBE | 4.5 V | 500 mV | 2 ns | NO | 100 ppm | 20 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P120CO
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT; TUBE | 4.5 V | 500 mV | 2 ns | NO | 50 ppm | 20 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P410TS-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 2 ns | NO | 30 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | ||
|
552-120.0M-5N-P420TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 2 ns | NO | 30 ppm | 20 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P510TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 2 ns | NO | 75 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P210CO
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT; TUBE | 4.5 V | 500 mV | 2 ns | NO | 100 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P420CO-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT; TR | 4.5 V | 500 mV | 2 ns | NO | 30 ppm | 20 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | ||
|
552-120.0M-5N-P110TS
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 2 ns | NO | 50 ppm | 10 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock | |||
|
552-120.0M-5N-P120CO-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 50 OHM | 5 V | PECL | COMPLEMENTARY OUTPUT; TR | 4.5 V | 500 mV | 2 ns | NO | 50 ppm | 20 % | 2 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 8.9mm | OSCILENT CORP | compliant | Clock |