Filter Your Search
1 - 10 of 406 results
|
BG055-22C-1-0650-0530-0350-L-B
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 3.15 mm | SURFACE MOUNT | 0.098 inch | 0.138 inch | 2.2 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
BC055-22C-K1-0190-0250-0250-LE
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
BC055-22C-K1-0250-0590-0250-LB
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||
|
BC055-22C-K0-0165-0250-0520-LD
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.45 mm | SURFACE MOUNT | 0.122 inch | 0.098 inch | 0.441 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
BC055-22C-K1-0165-0230-0520-LE
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.683 mm | SURFACE MOUNT | 0.122 inch | 0.091 inch | 0.441 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BC055-22C-A1-0165-0230-0250-LD
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
BF055-22C-B-0250-0250-0500-P-D
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | NO | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.197 inch | 0.866 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BC055-22C-K0-0190-0590-0520-LE
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.45 mm | SURFACE MOUNT | 0.122 inch | 0.232 inch | 0.441 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||||||||
|
BF055-22C-B-0400-0250-0500-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | NO | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.197 inch | 0.866 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BC055-22C-A1-0165-0230-0250-LB
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 2 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |