Filter Your Search
1 - 4 of 4 results
|
554CF000238DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 160 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883F | 3.3 V | NO | 375 ppm | 10 % | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||
|
554CF000238DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||
|
554CF000238DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 160 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-883F | 3.3 V | NO | 375 ppm | 10 % | 98 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||
|
554CF000238DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |