Parametric results for: 55508-108LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 55508108lf
Select parts from the table below to compare.
Compare
Compare
55508-108LF
Amphenol FCi
$1.1014 Yes Yes Active 8 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA -55 °C 125 °C PLUG MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5118 mm 30u inch SURFACE MOUNT 0.157 inch 0.091 inch 0.312 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
55508-108LF
Amphenol Communications Solutions
$1.4471 Yes Active 8 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA -55 °C 125 °C PLUG MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.5118 mm 30u inch SURFACE MOUNT 0.157 inch 0.091 inch 0.312 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40 8