Filter Your Search
1 - 2 of 2 results
|
55508-122LF
Amphenol FCi
|
$1.6050 | Yes | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | PLUG | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.091 inch | 0.863 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
55508-122LF
Amphenol Communications Solutions
|
$2.4950 | Yes | Active | 22 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | PLUG | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5118 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.091 inch | 0.863 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 22 |