Filter Your Search
1 - 2 of 2 results
|
55510-150TRLF
Amphenol FCi
|
$3.3204 | Yes | Active | 50 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.965 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
55510-150TRLF
Amphenol Communications Solutions
|
$5.7274 | Yes | Active | 50 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.965 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 50 |