Filter Your Search
1 - 10 of 928 results
|
1F11120C-P3520T-AF
Foxconn
|
Check for Price | Yes | Yes | Obsolete | 120 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
1F21120C-P13F0L-AN
Foxconn
|
Check for Price | No | No | Active | 120 | 5 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
PRAR120CP34L01NKA
Freeport Resources Enterprises Corp
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | LEAD FREE | 500VAC V | NO | 2.224 N | 1 GΩ | .139 N | -55 °C | 85 °C | LOCKPIN | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | FLASH inch | SOLDER | 0.35 inch | 0.841 inch | 3.34 inch | 0.14 inch | FREEPORT RESOURCES ENTERPRISES CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
1F11120C-P5120T-AF
Foxconn
|
Check for Price | Yes | Yes | Obsolete | 120 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
PB120CP3430PP
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POST | 500VAC V | NO | 1.112 N | 1 GΩ | .0556 N | UL | -55 °C | 85 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | PURPLE | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.61 inch | 3.34 inch | 0.14 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
PRAR120CP3430NPA
Freeport Resources Enterprises Corp
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 500VAC V | NO | 2.224 N | 1 GΩ | .139 N | -55 °C | 85 °C | LOCKPIN | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | PURPLE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.35 inch | 0.841 inch | 3.34 inch | 0.14 inch | FREEPORT RESOURCES ENTERPRISES CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SBE-320-CP-TG
3M Electronics
|
Check for Price | Obsolete | 32 | 1 | 2.54 mm | 1 | FEMALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3.336 N | 5 GΩ | .417 N | UL | -65 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | PRESS FIT | 0.118 inch | 0.175 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
1F21120C-P12F0T-AF
Foxconn
|
Check for Price | Yes | Yes | Active | 120 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 0.45 N | POLARIZED HOUSING | 0.15 N | NO | NO | NO | UL | 94V-0 | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | IVORY | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | PRESS FIT | 0.701 inch | 0.669 inch | 1.886 inch | 0.169 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
1F11120C-P5120L-AN
Foxconn
|
Check for Price | No | No | Obsolete | 120 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
1F11120C-P6520N-AF
Foxconn
|
Check for Price | Yes | Yes | Obsolete | 120 | 4 | 2 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |