Filter Your Search
1 - 9 of 9 results
|
55C100BFIL
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | 86 A | SCR | SINGLE | 1 kV | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | TO-83 | TO-83, 2 PIN | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
55C100BFILE3
Microsemi Corporation
|
Check for Price | Transferred | 100 mA | 86 A | SCR | SINGLE | 1 kV | TO-208AD | O-MUPM-D2 | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
55C100BE3
Microsemi Corporation
|
Check for Price | Obsolete | 100 mA | 1 kV | 86 A | SCR | SINGLE | 1 kV | TO-209AC | O-MUPM-H3 | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
55C100BFE3
Microsemi Corporation
|
Check for Price | Obsolete | 100 mA | 86 A | SCR | SINGLE | 1 kV | TO-208AD | O-MUPM-D2 | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | TO-83, 2 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
55C100BIL
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | 86 A | SCR | SINGLE | 1 kV | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
55C100B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 200 mA | 100 mA | 1 kV | 86 A | SCR | SINGLE | 100 µs | 200 V/us | 3 V | 10 mA | 1 kV | TO-209AC | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94 | POST/STUD MOUNT, O-MUPM-H3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
55C100BILE3
Microsemi Corporation
|
Check for Price | Obsolete | 100 mA | 86 A | SCR | SINGLE | 1 kV | TO-209AC | O-MUPM-H3 | 125 °C | -65 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | MICROSEMI CORP | TO-94, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
55C100BF
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | 86 A | SCR | SINGLE | 1 kV | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
55C100B
Coors Components Inc
|
Check for Price | Transferred | 2.2 V | 86 kA | 20 mA | 200 mA | 100 mA | 1 kV | SCR | 100 µs | 200 V/us | 3 V | 1.2 kA | 125 °C | -45 °C | NO | COORS COMPONENTS INC | , | unknown | EAR99 |