Filter Your Search
1 - 10 of 33 results
|
MPV560T1PJFREQ
MtronPTI
|
Check for Price | Obsolete | 35 % | 5 V | PECL | TRI-STATE FUNCTION | 5 V | 500 mV | 550 ps | NO | 50 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||||
|
S1569AAAB-70.6560(T)
Diodes Incorporated
|
Check for Price | Obsolete | 70.656 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 550 ps | NO | 50 ppm | 10 % | 168 MHz | 65 MHz | 550 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.0mm x 9.0mm x 5.7mm | DIODES INC | compliant | Clock | DILCC6,.35 | EAR99 | |||||||
|
S1569BABJ-70.6560(T)
Diodes Incorporated
|
Check for Price | No | Obsolete | 70.656 MHz | 50 % | 3.3 V | LVPECL | 3 V | 300 mV | 50 ppm | 168 MHz | 65 MHz | 70 mA | 3.63 V | 2.97 V | 55/45 % | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Tin/Lead (Sn/Pb) | DIODES INC | compliant | Clock | EAR99 | ||||||||||||
|
S1589BAB-70.6560(T)
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 70.656 MHz | 50 % | 100 OHM, 5 pF | 3.3 V | LVDS | TAPE AND REEL | 3 V | 300 mV | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.63 V | 2.97 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.0mm x 5.7mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 | ||||||||||
|
S1569BAB-70.6560(T)
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 70.656 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 550 ps | NO | 50 ppm | 10 % | 168 MHz | 65 MHz | 550 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.0mm x 9.0mm x 5.7mm | PERICOM SEMICONDUCTOR CORP | unknown | Clock | DILCC6,.35 | EAR99 | |||||||
|
S1569AAB-70.6560(T)
Diodes Incorporated
|
Check for Price | Obsolete | 70.656 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 550 ps | NO | 50 ppm | 10 % | 168 MHz | 65 MHz | 550 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 70 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.0mm x 9.0mm x 5.7mm | DIODES INC | compliant | Clock | DILCC6,.35 | EAR99 | |||||||
|
S1569AABJ-70.6560(T)
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 70.656 MHz | 3.3 V | 168 MHz | 65 MHz | 70 mA | e0 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Tin/Lead (Sn/Pb) | PERICOM SEMICONDUCTOR CORP | compliant | Clock | SMDIP6,.35 | EAR99 | ||||||||||||||||||
|
S1589AAAB-70.6560(T)
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 70.656 MHz | 20 % | 100 OHM, 5 pF | 3.3 V | LVDS | TAPE AND REEL | 3 V | 300 mV | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.63 V | 2.97 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.0mm x 9.0mm x 5.7mm | PERICOM SEMICONDUCTOR CORP | compliant | Clock | EAR99 | ||||||||||
|
MPV560T8QJFREQ
MtronPTI
|
Check for Price | Obsolete | 50 % | 5 V | PECL | TRI-STATE FUNCTION | 5 V | 500 mV | 550 ps | NO | 25 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||||||||
|
MPV560T2QJFREQ
MtronPTI
|
Check for Price | Obsolete | 20 % | 5 V | PECL | TRI-STATE FUNCTION | 5 V | 500 mV | 550 ps | NO | 100 ppm | 10 % | 800 MHz | 750 kHz | 550 ps | 5.25 V | 4.75 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.78mm x 4.7mm | M-TRON INDUSTRIES INC | unknown | Clock |