Filter Your Search
1 - 4 of 4 results
|
561-12.0M-5FN-TP210A
Oscilent Corp
|
Check for Price | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.08mm x 1.96mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | |||
|
561-12.0M-5FN-TP210B-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.08mm x 1.96mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | ||
|
561-12.0M-5FN-TP210B
Oscilent Corp
|
Check for Price | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.5mm x 5.08mm x 1.96mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock | |||
|
561-12.0M-5FN-TP210A-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 12 MHz | 25 % | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4.5 V | 500 mV | 10 ns | NO | 100 ppm | 10 % | 10 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.5mm x 5.08mm x 1.96mm | OSCILENT CORP | SMD, 6 PIN | compliant | Clock |