Filter Your Search
1 - 1 of 1 results
|
561-5101-050F
Dialight
|
Check for Price | Yes | Yes | Active | RED | 25 mA | 2 V | 1 | NO | RADIAL MOUNT | 34.0 mcd | 650 nm | 50 deg | DIFFUSED | HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 12.7 mm | 5 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight |