Filter Your Search
1 - 6 of 6 results
|
561R1DF0T10
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 | ||||||||||||||||||||||||||||||||
|
561R1DF0T10
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
561R1DF0T10ZC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 pF | 1 kV | 10 % | 2516 | N2000 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2000ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 7.5 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | unknown | EAR99 | VISHAY INTERTECHNOLOGY INC | , 2516 | ||||||||
|
561R1DF0T10
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 pF | 1 kV | 10 % | R3L | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -2200+/-500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 6.4 mm | 6.4 mm | 4 mm | compliant | EAR99 | 8532.23.00.60 | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | ||||
|
561R1DF0T10JC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 pF | 1 kV | 10 % | 2516 | N2000 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2000ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | NO | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | unknown | EAR99 | VISHAY INTERTECHNOLOGY INC | , 2516 | |||||||||
|
561R1DF0T10
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 100 pF | 1 kV | 10 % | R3L | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -2200+/-500ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 6.4 mm | 6.4 mm | 4 mm | unknown | EAR99 | 8532.23.00.60 | VISHAY INTERTECHNOLOGY INC | , 2516 |